Eaton Orange Series Orange Flashing Effect Light Module, LED Bulb 120V ac, AC, IP66
- RS Stock No.:
- 272-0669
- Mfr. Part No.:
- 171395 SL7-BL120-A
- Brand:
- Eaton
Subtotal (1 unit)*
$269.59
(exc. GST)
$296.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.59 |
*price indicative
- RS Stock No.:
- 272-0669
- Mfr. Part No.:
- 171395 SL7-BL120-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | Orange | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 28mA, 30mA | |
| Light Effect | Flashing | |
| Mount Type | Base | |
| Lens Colour | Orange | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 73mm | |
| Standards/Approvals | CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508 | |
| Base Diameter | 73mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series Orange | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 28mA, 30mA | ||
Light Effect Flashing | ||
Mount Type Base | ||
Lens Colour Orange | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 73mm | ||
Standards/Approvals CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508 | ||
Base Diameter 73mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 flashing light module that has blinker light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton Orange Series Orange Flashing Effect Light Module AC, IP66
- Eaton Orange Series Orange Flashing Effect Light Module AC, IP66
- Eaton Red Series Red Flashing Effect Light Module Flashing Bulb 120V ac IP66
- Eaton SL7 Series Green Flashing Effect Light Module AC, IP66
- Eaton SL7 Series Yellow Flashing Effect Light Module AC, IP66
- Eaton Blue Series Blue Flashing Effect Light Module AC, IP66
- Eaton White Series White Flashing Effect Light Module AC, IP66
- Eaton Red Series Red Flashing Effect Light Module LED Bulb 120V ac IP66
