Clifford & Snell 212882 Series Red Flashing Effect Back Box, LED Bulb 24V, DC, IP65

Subtotal (1 unit)*

$32.05

(exc. GST)

$35.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.05

*price indicative

RS Stock No.:
264-7896
Mfr. Part No.:
212882
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Series

212882

Product Type

Back Box

Component Type

Back Box

Multifunction

No

Current Type

DC

Current Consumption

35mA

Light Effect

Flashing

Lens Colour

Red

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Height

91.5mm

Hazardous Area Certification

No

IP Rating

IP65

COO (Country of Origin):
GB
The Clifford & Snell single back box for multi-purpose visual signalling devices designed for use in commercial and light industrial applications to offer local multiple status indication, with white normal enclosure color.

Weight 0.1794 kilogram

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy