Werma KS71 Series Black Terminal Element 32V, DC, IP65
- RS Stock No.:
- 251-8467
- Distrelec Article No.:
- 301-98-570
- Mfr. Part No.:
- 640.870.00
- Brand:
- Werma
Subtotal (1 unit)*
$227.30
(exc. GST)
$250.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.30 |
*price indicative
- RS Stock No.:
- 251-8467
- Distrelec Article No.:
- 301-98-570
- Mfr. Part No.:
- 640.870.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Terminal Element | |
| Series | KS71 | |
| Component Type | Terminal Element | |
| Multifunction | No | |
| Current Type | DC | |
| Lens Colour | Black | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 59mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Terminal Element | ||
Series KS71 | ||
Component Type Terminal Element | ||
Multifunction No | ||
Current Type DC | ||
Lens Colour Black | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 59mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Werma terminal element is used with signal tower component.
DC operating voltage
PA-GF, PC material
Related links
- Werma KS71 Series Black Terminal Element 32V IP65
- Werma KS71 Series Grey Terminal Element 32V IP65
- Werma KS71 Series Black Terminal Element 5V IP65
- Werma KS71 Series Terminal Element 32V IP65
- Werma KS71 Series Grey Terminal Element 32V, IP65
- Werma KS71 Series Grey Terminal Element 230V IP65
- Werma KS71 Series Black Siren Unit 24V IP65
- Werma KS71 Series Black IO-Link Signal Tower 24V IP65
