Werma KS71 Series Grey Terminal Element 32V, IP65

Subtotal (1 unit)*

$259.33

(exc. GST)

$285.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.33

*price indicative

RS Stock No.:
251-8472
Mfr. Part No.:
640.970.00
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Terminal Element

Series

KS71

Component Type

Terminal Element

Multifunction

No

Lens Colour

Grey

Maximum Supply Voltage

32V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

59mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

IP Rating

IP65

Base Diameter

70mm

Housing Colour

Grey

COO (Country of Origin):
DE
The Werma terminal element is used with signal tower component.

DC operating voltage

PA-GF, PC material

  • RS Stock No. 2518473
  • Mfr. Part No. 640.980.00
Each
$250.52
  • RS Stock No. 2518469
  • Mfr. Part No. 640.880.00
Each
$226.59
  • RS Stock No. 2518467
  • Mfr. Part No. 640.870.00
Each
$227.30
  • RS Stock No. 2518465
  • Mfr. Part No. 640.000.02
Each
$97.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy