Werma KS71 Series Black Terminal Element 32V, DC, IP65
- RS Stock No.:
- 251-8469
- Distrelec Article No.:
- 301-98-571
- Mfr. Part No.:
- 640.880.00
- Brand:
- Werma
Subtotal (1 unit)*
$226.59
(exc. GST)
$249.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.59 |
*price indicative
- RS Stock No.:
- 251-8469
- Distrelec Article No.:
- 301-98-571
- Mfr. Part No.:
- 640.880.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Terminal Element | |
| Series | KS71 | |
| Component Type | Terminal Element | |
| Multifunction | No | |
| Current Type | DC | |
| Lens Colour | Black | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 42.5mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Terminal Element | ||
Series KS71 | ||
Component Type Terminal Element | ||
Multifunction No | ||
Current Type DC | ||
Lens Colour Black | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 42.5mm | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA Terminal Element, 10 to 32V DC Operating Voltage, 2A Current Carrying Capacity - KombiSIGN 71 Series - 640.880.00
Light up your KombiSIGN 71 signalling component with this terminal element from WERMA. It routes power to your beacon to help boost safety and streamline operations. Installing the unit is as easy as pie – just plug in the integrated M12 connector. As it's made from rugged plastic, the device handles the bumps of heavy-duty environments without blinking. This IP65-rated item is dust-tight and resists low-pressure waterjets, so you can use it outdoors, too.
Features & Benefits
• Performs reliably in temperatures between -30°C and +60°C
• CE mark assures you it's quality-approved for use in Europe
• WEEE certification indicates it's an environmentally friendly option
Applications
• Pharmaceutical manufacturing
• Commercial kitchens
• Automated control processes
• Offshore operations
What voltage power sources is this terminal element compatible with?
You can use this connecting element with different power sources, thanks to the operating voltage range between 10 and 32V DC.
Related links
- Werma KS71 Series Black Terminal Element 32V IP65
- Werma KS71 Series Grey Terminal Element 32V IP65
- Werma KS71 Series Black Terminal Element 5V IP65
- Werma KS71 Series Terminal Element 32V IP65
- Werma KS71 Series Grey Terminal Element 32V, IP65
- Werma KS71 Series Black Siren Unit 24V IP65
- Werma KS71 Series Black IO-Link Signal Tower 24V IP65
- Werma KS71 Series Grey Terminal Element 230V IP65
