Werma KS71 Series Black IO-Link Signal Tower 24V, DC, IP65

Subtotal (1 unit)*

$293.59

(exc. GST)

$322.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$293.59

*price indicative

RS Stock No.:
251-8530
Distrelec Article No.:
301-66-233
Mfr. Part No.:
646.840.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS71

Product Type

IO-Link Signal Tower

Component Type

Signal Tower Component

Multifunction

No

Current Type

DC

Lens Colour

Black

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

66mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

IP Rating

IP65

Base Diameter

70mm

COO (Country of Origin):
DE
The Werma element IO-Link is used with signal tower component.

DC operating voltage

PC material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy