Werma KS71 Series Terminal Element 32V, AC/DC, IP65

Subtotal (1 unit)*

$97.23

(exc. GST)

$106.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.23

*price indicative

RS Stock No.:
251-8465
Mfr. Part No.:
640.000.02
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Terminal Element

Series

KS71

Component Type

Terminal Element

Multifunction

No

Current Type

AC/DC

Maximum Supply Voltage

32V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

36mm

Standards/Approvals

RoHS

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
DE
The Werma terminal element is used with signal tower component.

DC operating voltage

PA-GF, PC material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy