Werma KS71 Series Black Terminal Element 5V, DC, IP65
- RS Stock No.:
- 251-8466
- Distrelec Article No.:
- 133-66-329
- Mfr. Part No.:
- 640.840.00
- Brand:
- Werma
Subtotal (1 unit)*
$623.19
(exc. GST)
$685.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.19 |
*price indicative
- RS Stock No.:
- 251-8466
- Distrelec Article No.:
- 133-66-329
- Mfr. Part No.:
- 640.840.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Terminal Element | |
| Series | KS71 | |
| Component Type | Terminal Element | |
| Multifunction | No | |
| Current Type | DC | |
| Lens Colour | Black | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 41mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Terminal Element | ||
Series KS71 | ||
Component Type Terminal Element | ||
Multifunction No | ||
Current Type DC | ||
Lens Colour Black | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 41mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Werma KS71 Series Terminal Element, DC Current, 5V Supply Voltage - 640.840.00
This cutting-edge terminal element by Werma is crafted to provide reliable performance with a DC current type and a stylish black lens. With a supply voltage of 5V, it is designed to meet the high traffic demands of modern industrial settings.
Features & Benefits
• Specifically designed for use with 5V supply voltage, ensuring optimal performance in various applications
• DC current type ensures reliable and consistent operation in automation and electrical settings
• Black lens provides a sleek and professional look, enhancing the overall aesthetics of the workspace
• Easy installation with tube mounting, making it convenient for mechanical setups
• IP65 protection category ensures resistance against dust and water, suitable for diverse working environments
Applications
• Ideal for automation systems requiring a terminal element with a 5V supply voltage
• Can be used in electrical panels, control rooms, and industrial machinery setups requiring reliable signal indicators
Can it withstand extreme temperatures?
Yes, this terminal element can operate efficiently in temperatures ranging from -20°C to +50°C.
Will it require additional power source apart from the 5V supply voltage?
No, it operates solely on the 5V supply voltage, eliminating the need for external power sources.
Is it suitable for use in both indoor and outdoor environments?
Yes, with its IP65 protection category, this terminal element is designed to withstand harsh working conditions both indoors and outdoors.
Related links
- Werma KS71 Series Black Terminal Element 32V IP65
- Werma KS71 Series Terminal Element 32V IP65
- Werma KS71 Series Grey Terminal Element 32V IP65
- Werma KS71 Series Grey Terminal Element 230V IP65
- Werma KS71 Series Black Siren Unit 24V IP65
- Werma KS71 Series Black IO-Link Signal Tower 24V IP65
- Werma KS71 Series Grey Terminal Element 32V, IP65
- Werma KS71 Series Black Buzzer Unit 115V IP65
