AUER Signal 9107 Series Steady, Rotating, Multicolour, Flashing Effect Base Unit, LED Bulb 24V, AC/DC, IP67, IP66
- RS Stock No.:
- 244-0331
- Distrelec Article No.:
- 302-56-990
- Mfr. Part No.:
- 910794405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$272.41
(exc. GST)
$299.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.41 |
*price indicative
- RS Stock No.:
- 244-0331
- Distrelec Article No.:
- 302-56-990
- Mfr. Part No.:
- 910794405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | 9107 | |
| Product Type | Base Unit | |
| Minimum Sound Level | 100dB | |
| Component Type | Foot | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Tube | |
| Sounder Type | Multi-tone | |
| Light Effect | Steady, Rotating, Multicolour, Flashing | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL Type 4/4X/13 | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series 9107 | ||
Product Type Base Unit | ||
Minimum Sound Level 100dB | ||
Component Type Foot | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Tube | ||
Sounder Type Multi-tone | ||
Light Effect Steady, Rotating, Multicolour, Flashing | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL Type 4/4X/13 | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7FR type Foot adapter quick mounting system on aluminium tube. It has Operating temperature range of -30 °C to +70 °C and high protection class IP67, IP66 and impact resistance IK08.
For Module Perfect 70 modular signal towers
Easy to dismantle by opening the locking ring
Signal tower is ready to use immediately at the mounting site without the need for tools or electrical installation
High contact reliability and conductivity, even when exposed to vibrations
Suitable for up to 5 signal tower modules
- RS Stock No. 2472633
- Mfr. Part No. 910754900
Each
$132.73
- RS Stock No. 2472630
- Mfr. Part No. 910747900
Each
$205.43
- RS Stock No. 2472625
- Mfr. Part No. 910720900
Each
$50.08
- RS Stock No. 2472638
- Mfr. Part No. 910773313
Each
$149.41
Related links
- AUER Signal PC7RS Series Steady Multi Strobe Effect Base AC/DC IP66
- AUER Signal PC7MR Series Flashing Rotating LED Bulb IP66
- AUER Signal PC7ASI30 Series Rotating Steady LED Bulb 31V dc IP67, IP66
- AUER Signal PC7RS Series Multi Strobe Steady LED Bulb IP66, IP67
- AUER Signal PC7BHV7 Series Strobe Rotating Flashing Effect Base AC IP67
- AUER Signal Modul-Perfect 70 Series Steady Multi Strobe LED Bulb IP66, IP67
- AUER Signal PC7ZI Series Steady Multi Strobe LED Bulb 24V ac/dc IP66
- AUER Signal PC7ASI20 Series Flashing Multicolour Strobe Effect AS-I Element DC,












