AUER Signal PC7DF Series Green Double Strobe, Flashing, Steady, Strobe Effect Beacon Module, LED Bulb 24V, AC/DC, IP66,
- RS Stock No.:
- 247-2612
- Mfr. Part No.:
- 910026405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$117.12
(exc. GST)
$128.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $117.12 |
*price indicative
- RS Stock No.:
- 247-2612
- Mfr. Part No.:
- 910026405
- Brand:
- AUER Signal
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon Module | |
| Series | PC7DF | |
| Minimum Sound Level | 100dB | |
| Component Type | Signal Tower | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 3mA | |
| Light Effect | Double Strobe, Flashing, Steady, Strobe | |
| Sounder Type | Mp3/Voice Output Module, Multi-Tone Siren Module, Multitone Module | |
| Mount Type | Tube | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP67 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon Module | ||
Series PC7DF | ||
Minimum Sound Level 100dB | ||
Component Type Signal Tower | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 3mA | ||
Light Effect Double Strobe, Flashing, Steady, Strobe | ||
Sounder Type Mp3/Voice Output Module, Multi-Tone Siren Module, Multitone Module | ||
Mount Type Tube | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP67 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Related links
- AUER Signal Modul-Perfect 70 Series Steady Multi Strobe LED Bulb IP66, IP67
- AUER Signal PC7DF Series Yellow Double Flashing Steady LED Bulb 24V ac/dc,
- AUER Signal PC7DF Series Amber Strobe Flashing LED Bulb 24V ac/dc,
- AUER Signal PC7DF Series Magenta Double Flashing Steady LED Bulb 24V ac/dc,
- AUER Signal PC7DF Series Red Double Flashing Steady LED Bulb 24V ac/dc
- AUER Signal PC7DF Series Blue Double Flashing Steady LED Bulb 24V ac/dc
- AUER Signal Modul-Perfect 70 Series Flashing Rotating Strobe Effect Beacon Module
- AUER Signal PC7MS Series Multi Strobe Rotating Effect Base AC/DC IP67
