AUER Signal PC7DC Series Magenta Steady Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC, IP67, IP66

Subtotal (1 unit)*

$95.47

(exc. GST)

$105.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.47

*price indicative

RS Stock No.:
244-0295
Distrelec Article No.:
302-56-946
Mfr. Part No.:
910018405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

PC7DC

Product Type

Beacon Module

Minimum Sound Level

100dB

Component Type

LED

Multifunction

Yes

Current Type

AC/DC

Mount Type

Tube

Current Consumption

3mA

Light Effect

Steady

Sounder Type

Multi-tone

Lens Colour

Magenta

Lamp Included

Yes

Terminal Type

M12

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Standards/Approvals

No

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP67, IP66

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal PC7DC type LED steady light beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24 V AC/DC. It comes with magenta lens colour and high protection class IP67, IP69 and impact resistance IK08.

Up to 6 times brighter than comparable signal towers

7 positions provide maximum flexibility

Two visual appearances available with the new diffuser

Even brighter top light module with hemispherical signalling effect

New LED light modules with multi colour, rotating light, multi function and steady light functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy