AUER Signal Q Series Yellow Beacon 24V Steady, Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-520
- Mfr. Part No.:
- 874167405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$250.74
(exc. GST)
$275.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.74 |
*price indicative
- RS Stock No.:
- 617-520
- Mfr. Part No.:
- 874167405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the Q-Series combines elegance and efficiency in a compact form. Designed with modern LED technology, this beacon stands out for both its aesthetic appeal and its exceptional functionality. With a robust polycarbonate housing, it ensures durability in various environments, providing reliable signaling for industrial and general applications. Its internal diffuser and special lens pattern optimize visibility from a full 360 degrees, making it an ideal choice for critical signaling tasks. Whether used indoors or outdoors, this beacon's impressive luminous intensity and versatility in operation ensure that it captures attention when it matters most. The thoughtful design extends to its easy installation and operational flexibility, solidifying its place as an indispensable tool for safety and communication.
Polycarbonate housing offers excellent protection against environmental hazards
The beacon is available in multiple lens colors to suit various applications
100% duty cycle ensures continuous operation without downtime
IP66 rated for superior resistance to dust and water intrusion
Impact resistance classification IK09 guarantees durability against mechanical stress
Related links
- AUER Signal Q Series Yellow Steady LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Steady LED Bulb Tube, IP66
- AUER Signal Q Series Clear Steady LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Red Steady LED Bulb Tube, IP66
- AUER Signal Q Series Clear Steady LED Bulb Tube, IP66
