AUER Signal PC7DC Series Blue Steady Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers, 24 V ac/dc,
- RS Stock No.:
- 247-2604
- Distrelec Article No.:
- 302-54-475
- Mfr. Part No.:
- 910015405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$107.36
(exc. GST)
$118.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.36 |
*price indicative
- RS Stock No.:
- 247-2604
- Distrelec Article No.:
- 302-54-475
- Mfr. Part No.:
- 910015405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | PC7 | |
| Series | PC7DC | |
| Component Type | Signal Tower | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Supply Voltage | 24 V ac/dc | |
| For Use With | Modul-Perfect 70 LED Signal Towers | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range PC7 | ||
Series PC7DC | ||
Component Type Signal Tower | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Supply Voltage 24 V ac/dc | ||
For Use With Modul-Perfect 70 LED Signal Towers | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- AT
The AUER Signal LED steady light beacon module used for Module Perfect 70 modular signal tower. It has features like bright, maintenance-free LED steady light with powerful signalling effect. Produces even brighter top light module with hemispherical signalling effect. It has new multi-tone alarm sounder module for the best possible tone quality and variety.
Leakage current 3mA
Operating temperature -30 °C to +70 °C
Service life Light source LED 100, 000 hours
Available in 7 colours
Operating temperature -30 °C to +70 °C
Service life Light source LED 100, 000 hours
Available in 7 colours
Related links
- AUER Signal PC7DC Series Magenta Steady Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers, 24 V
- AUER Signal PC7DC Series Yellow Steady Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers, 24 V
- AUER Signal PC7DC Series Clear Steady Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7DC Series Red Steady Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7DC Series Green Steady Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7DC Series Amber Steady Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal XDC Series Blue Steady Effect Beacon Module for Use with Eco-Modul 70 LED Signal Towers LED
- AUER Signal PC7DMB Series Clear Steady Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers, 24 V
