RS PRO Sounder Unit 240V ac, AC/DC, IP66

Subtotal (1 unit)*

$281.59

(exc. GST)

$309.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.59

*price indicative

RS Stock No.:
190-2823
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sounder Unit

Minimum Sound Level

67dB

Component Type

Piezoelectric Alarm

Multifunction

Yes

Current Type

AC/DC

Sounder Type

Alarm

Mount Type

Base

Current Consumption

25mA

Lamp Included

No

Terminal Type

Cable

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-30°C

Maximum Sound Level

87dB

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Height

91.2mm

Base Diameter

70mm

IP Rating

IP66

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
IT

RS PRO Intermittent Piezoelectric Alarm


The RS PRO 91.2mm black piezoelectric alarm elliptical signal tower is an acoustic sounder signal module which provides 2 sound output options, continuous or intermittent. The device is designed to provide signalling solutions that improve the safety and productivity of control and automation equipment. The LED Signal tower can be assembled to a maximum of 7 light modules or 6 light modules and a sounder module. Also, LED modules or the sounder module can then be plugged into this module. The electrical connection is made via an IP20 touch-proof connector for total safety. All modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all your signalling needs.

Note: Also available in a wide range of mounting accessories that includes the wall mounting brackets and extension poles. This modules light output (steady or flashing) is controlled by selecting either the basic or advanced wiring base.

Features and Benefits


• Supply voltage is 24VAC/VDC, 110/240VAC

• Lamp included

• Base diameter: 70mm

Applications


• Aviation

• Factories

• Manufacturing units

• Process

• Broadcasting

• Process monitoring and automation

Certifications


• IP66 rated

• CE certified

Each
$369.02
Each
$123.40
Each
$41.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy