Patlite LR6 Series Clear Light Module, LED Bulb 24V, DC, IP65
- RS Stock No.:
- 288-1118
- Distrelec Article No.:
- 303-15-320
- Mfr. Part No.:
- LR6-E-RZ
- Brand:
- Patlite
Subtotal (1 unit)*
$67.51
(exc. GST)
$74.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.51 |
*price indicative
- RS Stock No.:
- 288-1118
- Distrelec Article No.:
- 303-15-320
- Mfr. Part No.:
- LR6-E-RZ
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR6 | |
| Product Type | Light Module | |
| Component Type | LED Module | |
| Multifunction | Yes | |
| Current Type | DC | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 50mm | |
| Standards/Approvals | UL 508, RoHS, EN 61000-6-4, EN 61000-6-2, CSA, EN 50581 | |
| IP Rating | IP65 | |
| Base Diameter | 60mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR6 | ||
Product Type Light Module | ||
Component Type LED Module | ||
Multifunction Yes | ||
Current Type DC | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 50mm | ||
Standards/Approvals UL 508, RoHS, EN 61000-6-4, EN 61000-6-2, CSA, EN 50581 | ||
IP Rating IP65 | ||
Base Diameter 60mm | ||
Hazardous Area Certification No | ||
Housing Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Patlite 60mm LED Unit for LR Signal Tower and Red with Clear lens.
Twist and Lock mechanism
Rugged construction
Related links
- Patlite LR6 Series Clear Light Module DC, IP65
- Patlite LR6 Series Clear Multi Strobe Effect Light Module DC, IP65
- Patlite LR6 Series White Light Module DC, IP65
- Patlite LR6 Series Amber Light Module DC, IP65
- Patlite LR6 Series Green Light Module DC, IP65
- Patlite LR6 Series Red Light Module DC, IP65
- Patlite LR6 Series Blue Light Module DC, IP65
- Patlite LR6 Series Blue Steady Effect Light Module AC/DC, IP65
