Schneider Electric 2-Pole DIN Rail Isolator Switch -, IP20, 100A
- RS Stock No.:
- 850-8580
- Mfr. Part No.:
- EZ9S16291
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$41.99
(exc. GST)
$46.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 166 unit(s) shipping from 23 November 2026
- Plus 120 unit(s) shipping from 04 December 2026
- Plus 120 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.99 |
*price indicative
- RS Stock No.:
- 850-8580
- Mfr. Part No.:
- EZ9S16291
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Series | Easy9 | |
| Switching Current | 100A | |
| Terminal Type | Tunnel | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -5°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 55°C | |
| Depth | 66.5mm | |
| Length | 81mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EU | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Series Easy9 | ||
Switching Current 100A | ||
Terminal Type Tunnel | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -5°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 55°C | ||
Depth 66.5mm | ||
Length 81mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EU | ||
Width 36mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Schneider Electric Easy9 Series Isolator Switch, +55 °C Maximum Operating Temperature, DIN Rail Mount - EZ9S16291
This isolator switch by Schneider Electric, with a depth of 66.5 mm, is an essential component for controlling electrical circuits. Its compact design makes it suitable for various applications, ensuring efficient operation in electrical systems.
Features & Benefits
• DIN rail mounting style for easy installation
• Red handle for quick identification
• Operating temperature range from -5 °C to +55 °C
• 2 poles configuration for versatile usage
• Compact dimensions with a width of 36 mm and a length of 81 mm
Applications
• Ideal for use in industrial automation systems
• Can be used for electrical control panels in commercial buildings
Can it be used in industrial settings?
Yes, it is designed for use in industrial automation systems.
Will it withstand high temperatures?
The isolator switch is rated to operate at temperatures up to +55 °C.
Is the red handle easily identifiable?
Yes, the red handle ensures quick identification and operation of the switch.
Related links
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 125A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 40A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A, 55 kW
- Europa 2-Pole DIN Rail Isolator Switch - 100A, 15 kW
- Clipsal Electrical 2-Pole DIN Rail Isolator Switch - 100A, 9.4 W
