Patlite LR7 Series Silver Steady, Flashing Effect Buzzer Unit, LED Bulb 24V dc, IP65
- RS Stock No.:
- 169-7530
- Distrelec Article No.:
- 303-17-602
- Mfr. Part No.:
- LR7-BU
- Brand:
- Patlite
Subtotal (1 unit)*
$106.67
(exc. GST)
$117.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.67 |
*price indicative
- RS Stock No.:
- 169-7530
- Distrelec Article No.:
- 303-17-602
- Mfr. Part No.:
- LR7-BU
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR7 | |
| Product Type | Buzzer Unit | |
| Minimum Sound Level | 85dB | |
| Component Type | Sounder Module | |
| Multifunction | Yes | |
| Light Effect | Steady, Flashing | |
| Sounder Type | Buzzer | |
| Mount Type | Base | |
| Lens Colour | Silver | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Twist and Lock | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 90dB | |
| Standards/Approvals | UL, CSA | |
| Height | 53.5mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR7 | ||
Product Type Buzzer Unit | ||
Minimum Sound Level 85dB | ||
Component Type Sounder Module | ||
Multifunction Yes | ||
Light Effect Steady, Flashing | ||
Sounder Type Buzzer | ||
Mount Type Base | ||
Lens Colour Silver | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Twist and Lock | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 90dB | ||
Standards/Approvals UL, CSA | ||
Height 53.5mm | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- ID
A modular, Twist and Lock, system to easily customize and reconfigure LED and Buzzer modules. (Field configurable)
Related links
- Patlite LR7 Series Black Flashing LED Bulb 24V dc, IP65
- Patlite LR7 Series White Flashing LED Bulb 24V dc, IP65
- Patlite LR7 Series Silver Steady Effect Body Unit AC, IP65
- Patlite LR5 Series Steady LED Bulb 24V dc IP65
- Patlite LR7 Series Silver Steady Effect Base AC, IP65
- Patlite LR7 Series White Steady Effect Body Unit AC, IP65
- Patlite LR7 Series Black Steady Effect Body Unit AC, IP65
- Patlite LR6 Series White Steady Effect Buzzer Unit AC/DC, IP65
