Pfannenberg 28250010000 Series Clear Continuous Effect Signal Tower, LED Bulb 24V dc, AC/DC, IP54

Subtotal (1 unit)*

$37.52

(exc. GST)

$41.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.52

*price indicative

RS Stock No.:
497-554
Distrelec Article No.:
137-66-128
Mfr. Part No.:
28250010000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Series

28250010000

Product Type

Signal Tower

Component Type

LED

Multifunction

Yes

Current Type

AC/DC

Current Consumption

10.5mA

Light Effect

Continuous

Lens Colour

Clear

Lamp Included

Yes

Terminal Type

Screw

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Height

63mm

Base Diameter

54mm

IP Rating

IP54

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Pfannenberg Base/End Module is a fundamental component of the BR50 signal tower system. It supports the assembly of up to five signal tower modules, offering flexibility and customization. Designed for both indoor and outdoor use, it features a robust housing and ensures reliable performance in demanding industrial environments. They monitored module for greater safety, the light source has two separate LED strands. If one strand fails, the alarm contact is activated and the second strand continues to light. The mechanical and electronics are decoupled which results in a more stable construction that is less sensitive to vibrations.

IP65 Protection

ABS housing material

Graphite black housing

Dimension are diameter 54 x 63mm

Flexible building kit system guarantees easy handling

Each
$251.56
Each
$57.53
Each
$108.06
Each
$60.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy