Pfannenberg 28250376015 Series Clear Continuous Effect Signal Tower, LED Bulb 24V dc, AC/DC, IP54
- RS Stock No.:
- 497-553
- Mfr. Part No.:
- 28250376015
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$57.53
(exc. GST)
$63.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.53 |
*price indicative
- RS Stock No.:
- 497-553
- Mfr. Part No.:
- 28250376015
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | 28250376015 | |
| Product Type | Signal Tower | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Bracket, Direct, Tube, Versatile | |
| Current Consumption | 121mA | |
| Light Effect | Continuous | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 63mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 54mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series 28250376015 | ||
Product Type Signal Tower | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Bracket, Direct, Tube, Versatile | ||
Current Consumption 121mA | ||
Light Effect Continuous | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 63mm | ||
Standards/Approvals RoHS | ||
Base Diameter 54mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
The Pfannenberg EASY Module Fully Coloured YE is a continuous-light module. It features an integrated LED and offers easy assembly with up to five modules that can be combined as needed. This module is ideal for applications requiring clear and reliable visual. It monitores module for greater safety, the light source has two separate LED strands, if one strand fails, the alarm contact is activated and the second strand continues to light. It can be used everywhere where machine statuses need to be displayed and warning signals are given.
Red lens colour
IP54 Protection
Light Intensity 6 cd
ABS material
- RS Stock No. 0497551
- Mfr. Part No. 28250376066
Each
$60.41
- RS Stock No. 0497554
- Mfr. Part No. 28250010000
Each
$37.52
- RS Stock No. 0497556
- Mfr. Part No. 28250148300
Each
$251.56
- RS Stock No. 0497559
- Mfr. Part No. 28250376016
Each
$57.53
Related links
- Pfannenberg 282503760 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 282503760 Series Red Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 282503760 Series Yellow Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 282503760 Series Blue Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 282503760 Series Amber Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250190000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250150010 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250010000 Series Clear Continuous Effect Signal Tower AC/DC, IP54












