Pfannenberg 28250190000 Series Clear Continuous Effect Signal Tower, LED Bulb 24V dc, AC/DC, IP54
- RS Stock No.:
- 497-608
- Mfr. Part No.:
- 28250190000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$14.49
(exc. GST)
$15.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.49 |
*price indicative
- RS Stock No.:
- 497-608
- Mfr. Part No.:
- 28250190000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | 28250190000 | |
| Product Type | Signal Tower | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Continuous | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 102.5mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Base Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series 28250190000 | ||
Product Type Signal Tower | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Continuous | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 102.5mm | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Base Diameter 75mm | ||
- COO (Country of Origin):
- CN
The Pfannenberg Base/End Module with Stand M12 is a modular component designed for the BR50 signal tower system. It includes an M12 plug connection, allowing for machine and system safety by avoiding wiring and connection errors, as it is not necessary to open the devices for installation. It is suitable for both indoor and outdoor applications, ensuring reliable performance in demanding environments. The power circuits do not have to be interrupted or switched off during maintenance, conversion or replacement of devices this saves time and money. The mechanical and electronics are decoupled which results in a more stable construction that is less sensitive to vibrations.
IP43 Protection
Stainless steel housing material
Dimension 85 x 102.5 x 75 mm
Flexible building kit system guarantees easy handling
- RS Stock No. 0497556
- Mfr. Part No. 28250148300
Each
$251.56
- RS Stock No. 0497551
- Mfr. Part No. 28250376066
Each
$60.41
- RS Stock No. 0497548
- Mfr. Part No. 28250150010
Each
$28.02
- RS Stock No. 0497545
- Mfr. Part No. 28250376013
Each
$57.53
Related links
- Pfannenberg 282503760 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250150010 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250010000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250148300 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250180000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250126000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250126010 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg BR 50 Series Clear Continuous Effect Signal Tower AC/DC, IP54












