Pfannenberg BR 50 Series Clear Continuous Effect Signal Tower, LED Bulb 24V ac/dc, AC/DC, IP54
- RS Stock No.:
- 461-052
- Mfr. Part No.:
- 28250376012
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$68.09
(exc. GST)
$74.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.09 |
*price indicative
- RS Stock No.:
- 461-052
- Mfr. Part No.:
- 28250376012
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Tower | |
| Series | BR 50 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Bracket, Direct, Tube, Versatile | |
| Light Effect | Continuous | |
| Current Consumption | 114mA | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Height | 63mm | |
| Base Diameter | 54mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Tower | ||
Series BR 50 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Bracket, Direct, Tube, Versatile | ||
Light Effect Continuous | ||
Current Consumption 114mA | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Height 63mm | ||
Base Diameter 54mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications.
BR 50 signal tower clear continuous light module inclusive replaceable white LED
Up to 5 modules with 6 lens colours
Can be used everywhere where machine statuses need to be displayed and warning signals given
Modular design with sturdy housing for all indoor and outdoor applications in tough conditions
Types of modules include LED continuous lights or blinking light (1.5 Hz), flashing light, sounder 85 dB (A)
Flexible building kit system guarantees easy handling
Mechanical and electronics are decoupled, this results in a more stable construction that is less sensitive to vibrations
Many different variations, can be fixed by means of tubular stand, tube or direct mounting
High system of protection IP 54 (optionally IP 65)
Dimensions: diameter 54 x 63mm per light module
- RS Stock No. 0497553
- Mfr. Part No. 28250376015
Each
$57.53
- RS Stock No. 0460425
- Mfr. Part No. 28250040010
Each
$32.75
- RS Stock No. 0497554
- Mfr. Part No. 28250010000
Each
$37.52
- RS Stock No. 0497551
- Mfr. Part No. 28250376066
Each
$60.41
Related links
- Pfannenberg 282503760 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250190000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250150010 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250010000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250148300 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250180000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250126000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250126010 Series Clear Continuous Effect Signal Tower AC/DC, IP54












