Pfannenberg 28250150010 Series Clear Continuous Effect Signal Tower, LED Bulb 24V dc, AC/DC, IP54
- RS Stock No.:
- 497-548
- Mfr. Part No.:
- 28250150010
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$28.02
(exc. GST)
$30.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.02 |
*price indicative
- RS Stock No.:
- 497-548
- Mfr. Part No.:
- 28250150010
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | 28250150010 | |
| Product Type | Signal Tower | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Continuous | |
| Lens Colour | Clear | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 63mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Base Diameter | 54mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series 28250150010 | ||
Product Type Signal Tower | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Continuous | ||
Lens Colour Clear | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 63mm | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Base Diameter 54mm | ||
- COO (Country of Origin):
- CN
The Pfannenberg Mounting Stand with Plinth is a robust and versatile accessory for the BR50 signal tower system. It provides stability and flexibility for mounting. This stand supports up to five signal tower modules and is suitable for both indoor and outdoor applications, ensuring reliable performance in demanding environments. It can be used everywhere where machine statuses need to be displayed and warning signals given. They monitored module for greater safety, the light source has two separate LED strands. If one strand fails, the alarm contact is activated and the second strand continues to light. The mechanical and electronics are decoupled which results in a more stable construction that is less sensitive to vibrations.
IP54 Protection
Stainless steel tube housing material
100 mm stand with base
Dimensions are diameter 54 x 63mm per light module
Flexible building kit system guarantees easy handling
Related links
- Pfannenberg 282503760 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250190000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250010000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250148300 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250180000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250126000 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg 28250126010 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg BR 50 Series Clear Continuous Effect Signal Tower AC/DC, IP54
