Werma 210 Series Red Beacon 230V Continuous Base, BA15D Bulb, IP65
- RS Stock No.:
- 251-8062
- Distrelec Article No.:
- 133-66-142
- Mfr. Part No.:
- 210.100.00
- Brand:
- Werma
Subtotal (1 unit)*
$68.39
(exc. GST)
$75.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.39 |
*price indicative
- RS Stock No.:
- 251-8062
- Distrelec Article No.:
- 133-66-142
- Mfr. Part No.:
- 210.100.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Red | |
| Housing Material | Polyamide Fibreglass, Polycarbonate | |
| Bulb Type | BA15D | |
| Current Consumption | 500mA | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 57mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | No | |
| Minimum Operating Temperature | -20°C | |
| Series | 210 | |
| Maximum Operating Temperature | 50°C | |
| Height | 81mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Red | ||
Housing Material Polyamide Fibreglass, Polycarbonate | ||
Bulb Type BA15D | ||
Current Consumption 500mA | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 57mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included No | ||
Minimum Operating Temperature -20°C | ||
Series 210 | ||
Maximum Operating Temperature 50°C | ||
Height 81mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA Beacon, 500mA Rated Inrush Current, 57mm Base Diameter - 210 Series - 210.100.00
When you want to catch attention, pick this beacon from WERMA. It gives off a bright red light to alert people to a problem or prohibit entry to certain areas. As this product is made from robust plastic, you can bank on its durability. An IP65 rating means it's dust-tight and resistant to low-pressure water jets, making it a solid choice for challenging environments. This signal can take the heat, thanks to its wide operating temperature range between -20°C and +50°C.
Features & Benefits
• Spring-type terminals make wiring a breeze
• WEEE certification shows it's an environmentally responsible choice
• Light weight of 53g to place minimal strain on your setup
Applications
• Industrial kitchens
• Research and development facilities
• Railway operations
• Marine applications
Can I combine this beacon with others?
Yes, thanks to the unit's design, you can connect other signals on either side of it.
Note
The bulb is not included. Please select a bulb that matches the applied voltage.
Related links
- Werma 210 Series Yellow Continuous Beacon 230V IP65
- Werma 210 Series Clear Continuous Beacon 230V IP65
- Werma 210 Series Blue Continuous Beacon 230V IP65
- Werma 210 Series Green Continuous Beacon 230V IP65
- Werma 955 Series Clear Continuous Beacon 230V, BA15D Bulb
- Werma 200 Series Red Continuous Beacon 230V IP65
- Werma 220 Series Red Continuous Beacon 230V IP65
- Werma 829 Series Red Continuous Beacon 24V IP65
