Werma 210 Series Blue Beacon 230V Continuous Base, BA15D Bulb, IP65

Subtotal (1 unit)*

$61.22

(exc. GST)

$67.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.22

*price indicative

RS Stock No.:
251-8067
Mfr. Part No.:
210.500.00
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Continuous

Lens Colour

Blue

Housing Material

Polycarbonate, Polyamide Fibreglass

Bulb Type

BA15D

Current Type

AC/DC

Current Consumption

500mA

Mount Type

Base

Base Diameter

57mm

Housing Colour

Black

Terminal Type

Spring Terminal

Maximum Supply Voltage

230V

Lamp Included

No

Minimum Operating Temperature

-20°C

Series

210

Maximum Operating Temperature

50°C

Height

81mm

IP Rating

IP65

Standards/Approvals

CE

COO (Country of Origin):
DE

Werma Series 210 Beacon, 12 to 230V Supply Voltage, Base Mounting Style - 210.500.00


This beacon by Werma features a blue lens and continuous lighting, making it ideal for various industrial applications. It offers reliable performance and durability in demanding environments.

Features & Benefits


• Filament bulb for consistent lighting

• Base mount design for easy installation

• Supply voltage range of 12 to 230V for versatile use

• Blue lens for clear visibility

• IP65 protection rating for durability

Applications


• Suitable for high-traffic areas

Can it be used in outdoor environments?


Yes, this beacon has an IP65 protection rating, making it suitable for outdoor use.

Will it work with both AC and DC power sources?


Yes, this beacon operates on a supply voltage range from 12 to 230V, compatible with both AC and DC power.

Is it easy to install?


Yes, the base mount design makes installation quick and straightforward.

Can it withstand varying temperatures?


Yes, it has a working temperature range from -20°C to +50°C, ensuring reliable operation in different climates.

Does it require any additional accessories for installation?


No, this beacon comes ready for installation with spring-type terminal connections.

Note

The bulb is not included. Please select a bulb that matches the applied voltage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy