Werma 210 Series Green Beacon 230V Continuous Base, BA15D Bulb, IP65
- RS Stock No.:
- 251-8063
- Distrelec Article No.:
- 133-66-143
- Mfr. Part No.:
- 210.200.00
- Brand:
- Werma
Subtotal (1 unit)*
$68.99
(exc. GST)
$75.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.99 |
*price indicative
- RS Stock No.:
- 251-8063
- Distrelec Article No.:
- 133-66-143
- Mfr. Part No.:
- 210.200.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Green | |
| Bulb Type | BA15D | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 57mm | |
| Housing Colour | Black | |
| Lamp Included | No | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Series | 210 | |
| Maximum Operating Temperature | 50°C | |
| Height | 81mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Green | ||
Bulb Type BA15D | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 57mm | ||
Housing Colour Black | ||
Lamp Included No | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Series 210 | ||
Maximum Operating Temperature 50°C | ||
Height 81mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA 210 Series Beacon, Green Lens, Continuous Lighting - 210.200.00
This high traffic beacon from WERMA, features a filament bulb with a green lens and offers continuous lighting. Designed for base mounting, this beacon is part of the WERMA 210 series and operates on a supply voltage range of 12 to 230V. The beacon is suitable for various applications in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Filament bulb for reliable lighting
• Green lens for clear visibility
• Continuous lighting for constant signal indication
• Base mount for easy installation
Applications
• For use in automated machinery
• Suitable for electrical control panels
• Ideal for mechanical equipment signalling
Can it be used outdoors?
Yes, the WERMA beacon is designed for indoor and outdoor applications as it has an IP65 protection rating.
Will it work with a 12V power supply?
Yes, the beacon can operate within the range of 12-230V, making it compatible with a 12V power supply.
Is it suitable for high-traffic areas?
Yes, the beacon's continuous lighting feature makes it ideal for signalling in high-traffic industrial environments.
Note
The bulb is not included. Please select a bulb that matches the applied voltage.
Related links
- Werma 210 Series Red Continuous Beacon 230V IP65
- Werma 210 Series Yellow Continuous Beacon 230V IP65
- Werma 210 Series Clear Continuous Beacon 230V IP65
- Werma 210 Series Blue Continuous Beacon 230V IP65
- Werma 955 Series Clear Continuous Beacon 230V, BA15D Bulb
- Werma 220 Series Green Continuous Beacon 230V IP65
- Werma 200 Series Green Continuous Beacon 230V IP65
- Werma 200 Series Yellow Continuous Beacon 230V IP65
