Fellowes Powershred P-25S 11 L Strip Shredder
- RS Stock No.:
- 727-184
- Mfr. Part No.:
- 4701101
- Brand:
- Fellowes
Subtotal (1 unit)*
$109.68
(exc. GST)
$120.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.68 |
*price indicative
- RS Stock No.:
- 727-184
- Mfr. Part No.:
- 4701101
- Brand:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Strip | |
| Sheet Capacity | 5 | |
| Throat Width | 220mm | |
| Bin Capacity | 11L | |
| Also Shreds | Paper Clip | |
| Plug Type | UK | |
| Cut Size | 7 mm | |
| Width | 286mm | |
| Depth | 160mm | |
| Height | 299mm | |
| Series | Powershred | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Strip | ||
Sheet Capacity 5 | ||
Throat Width 220mm | ||
Bin Capacity 11L | ||
Also Shreds Paper Clip | ||
Plug Type UK | ||
Cut Size 7 mm | ||
Width 286mm | ||
Depth 160mm | ||
Height 299mm | ||
Series Powershred | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fellowes Shredder is designed for occasional use in home environments where simple document disposal is needed. It provides strip cut shredding for Basic security and is Compact enough to fit conveniently in small spaces. With straightforward operation and a practical bin size it is well suited for personal shredding tasks.
Shreds up to 5 sheets per pass into 7 mm strips at security level P 1
Operates continuously for up to 3 minutes for quick tasks
11 litre waste bin with 220 mm throat width for easy paper insertion
Related links
- Fellowes 417 11.5 L Cross Paper Shredder
- Fellowes 462 17 L Mini Paper Shredder
- Fellowes AutoMax, AutoMax 100M AutoMax 100M 23 L Mini Paper Shredder
- Fellowes Powershred LX65 Powershred LX65 22 L Cross Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2021 120.00 L Micro Paper Shredder
- Rexel 2021 30.00 L Cross Paper Shredder
