Rexel 2104 15.00 L Cross Paper Shredder
- RS Stock No.:
- 652-647
- Mfr. Part No.:
- 2104570
- Brand:
- Rexel
Subtotal (1 unit)*
$191.84
(exc. GST)
$211.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.84 |
*price indicative
- RS Stock No.:
- 652-647
- Mfr. Part No.:
- 2104570
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 8 | |
| Throat Width | 220mm | |
| Bin Capacity | 15.00L | |
| Also Shreds | Paper Clip, Staples | |
| Cut Size | 5 x 42 mm | |
| Series | 2104 | |
| Depth | 229mm | |
| Height | 343mm | |
| Width | 325mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 8 | ||
Throat Width 220mm | ||
Bin Capacity 15.00L | ||
Also Shreds Paper Clip, Staples | ||
Cut Size 5 x 42 mm | ||
Series 2104 | ||
Depth 229mm | ||
Height 343mm | ||
Width 325mm | ||
- COO (Country of Origin):
- CN
The Rexel Cross Cut Paper Shredder is designed to enhance your document security and privacy. Perfect for home or small office environments, this shredder efficiently pulverises up to 8 sheets of 80 gsm paper at once into P-3 security level particles, ensuring your sensitive information remains confidential. With a 15L bin capable of accommodating around 100 A4 sheets, it offers ample capacity for both regular use and larger shredding tasks. The machine features a user-friendly operation and is equipped to handle staples and paperclips, making it an indispensable tool for anyone looking to securely dispose of documents without hassle.
Shreds up to 8 sheets (80 gsm) simultaneously for efficient processing
Produces P-3 security level cross cut particles, ensuring your data remains secure
15L bin capacity saves time by reducing the need for frequent emptying
Easily handles staples and paperclips, providing versatility in shredding
Compact dimensions (325 x 343 x 229 mm) make it suitable for small spaces
Offers a 2-year warranty for added peace of mind and reliability
Low noise level (70 dBA) ensures a quieter shredding experience
Quick 3-minute run time from cold for immediate shredding capability
Compatible with 1-2 users, Ideal for personal and home office use
Related links
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel 2104 23.00 L Cross Paper Shredder
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2021 30.00 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder









