Rexel 2021 30.00 L Cross Paper Shredder
- RS Stock No.:
- 652-650
- Mfr. Part No.:
- 2021420XEU
- Brand:
- Rexel
Subtotal (1 unit)*
$1,452.63
(exc. GST)
$1,597.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,452.63 |
*price indicative
- RS Stock No.:
- 652-650
- Mfr. Part No.:
- 2021420XEU
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 20 | |
| Throat Width | 230mm | |
| Reverse Function | Yes | |
| Bin Capacity | 30.00L | |
| Also Shreds | Paper Clip, Staples | |
| Cut Size | 4 x 35 mm | |
| Depth | 406mm | |
| Height | 656mm | |
| Width | 320mm | |
| Series | 2021 | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 20 | ||
Throat Width 230mm | ||
Reverse Function Yes | ||
Bin Capacity 30.00L | ||
Also Shreds Paper Clip, Staples | ||
Cut Size 4 x 35 mm | ||
Depth 406mm | ||
Height 656mm | ||
Width 320mm | ||
Series 2021 | ||
- COO (Country of Origin):
- CN
The Rexel Cross Cut Paper Shredder is expertly designed to securely eliminate confidential documents in your workplace. Capable of shredding up to 20 sheets of A4 paper (80gsm) simultaneously through its manual feed slot, this shredder operates at a P-4 security level, producing 4x35mm cross cut pieces for optimal data protection. With innovative Active sensing technology, it intuitively monitors the number of sheets being fed, preventing jams and misfeeds, indicated by a red LED light. This robust shredder is tailored for moderate to heavy use, featuring a generous 30L bin for easy disposal and a powerful run time of up to 4 hours, all while allowing you to shred staples and paper clips with ease.
Shreds up to 20 A4 sheets (80 gsm) at once for efficient document disposal
Utilises jam-free Active sensing technology to avoid paper jams
Designed with a large 30L capacity pull-out bin for hassle-free emptying
Offers 240 minutes of continuous run time, Ideal for busy office environments
Shreds staples and paper clips, saving you time on document preparation
Features a touch control panel for easy operation
Equipped with a red LED indicator for real-time sheet count monitoring
Operates at a low noise level of 55 dBA, ensuring a quieter workspace
Includes a 2-year warranty for added peace of mind
Compact dimensions allow for easy storage in small office spaces
Related links
- Rexel 2021 120.00 L Cross Paper Shredder
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2020 20.00 L Cross Paper Shredder
