Fellowes Powershred LX65 Powershred LX65 22 L Cross Shredder

Subtotal (1 unit)*

$361.66

(exc. GST)

$397.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$361.66

*price indicative

RS Stock No.:
270-2273
Distrelec Article No.:
302-52-150
Mfr. Part No.:
4400701
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

10

Throat Width

220mm

Reverse Function

Yes

Bin Capacity

22L

Also Shreds

Credit Card

Plug Type

Type C - EU

Cut Size

4 x 12 mm

Standards/Approvals

No

Series

Powershred LX65

Non Compliant

COO (Country of Origin):
CN
The Fellowes cross-cut shredder is ideal for frequent use in small offices and home offices. Designed to deliver efficient and secure shredding, it can shred up to 10 sheets per pass into 4 x 40 mm particles, meeting DIN P-4 security standards.

Capacity: Shreds up to 10 sheets per pass, transforming documents into 4 x 40 mm particles for enhanced security.

Versatility: Capable of shredding not only paper but also staples, paper clips, and credit cards, offering great versatility.

Automatic Reversing Function: Equipped with an automatic reversing feature to prevent paper jams and ensure uninterrupted operation.

Safety and Convenience: Designed for personal use, it ensures secure and convenient everyday operation.

Choose the Fellowes cross-cut shredder for a reliable and efficient document destruction solution, perfectly suited for the needs of small offices and home offices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy