Fellowes Powershred LX25 11.5 L Cross Shredder
- RS Stock No.:
- 727-185
- Mfr. Part No.:
- 4171101
- Brand:
- Fellowes
Subtotal (1 unit)*
$176.49
(exc. GST)
$194.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.49 |
*price indicative
- RS Stock No.:
- 727-185
- Mfr. Part No.:
- 4171101
- Brand:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 6 | |
| Throat Width | 220mm | |
| Bin Capacity | 11.5L | |
| Also Shreds | Paper Clip | |
| Plug Type | UK | |
| Cut Size | 4 x 37 mm | |
| Series | Powershred | |
| Width | 310mm | |
| Standards/Approvals | CE | |
| Depth | 220mm | |
| Height | 361mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Cross | ||
Sheet Capacity 6 | ||
Throat Width 220mm | ||
Bin Capacity 11.5L | ||
Also Shreds Paper Clip | ||
Plug Type UK | ||
Cut Size 4 x 37 mm | ||
Series Powershred | ||
Width 310mm | ||
Standards/Approvals CE | ||
Depth 220mm | ||
Height 361mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fellowes Cross Cut P 4 Shredder with Safety Lock is designed for secure document disposal in home and small office environments. It provides reliable shredding performance by cutting paper into small cross cut particles that meet DIN security standards. With a Compact design and added safety features it ensures both convenience and protection during everyday use.
Shreds 6 sheets per pass into 4 x 37 mm cross cut particles
Operates continuously for up to 3 minutes followed by a 30 minute cool down
11.5 litter bin with lift off head for easy emptying
Related links
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2021 30.00 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2021 120.00 L Cross Paper Shredder
