Fellowes AutoMax 80M 17 L Mini Shredder

Subtotal (1 unit)*

$538.97

(exc. GST)

$592.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$538.97

*price indicative

RS Stock No.:
727-188
Mfr. Part No.:
4621601
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Mini

Sheet Capacity

80

Throat Width

220mm

Bin Capacity

17L

Also Shreds

Paper Clip

Cut Size

4 x 12 mm

Plug Type

UK

Series

AutoMax

Depth

340mm

Height

515mm

Standards/Approvals

CE

Width

340mm

RoHS Status: Exempt

The Fellowes Auto Feed Shredder is designed for personal use in home offices or deskside environments. It combines automatic and manual feed options to handle different shredding needs efficiently. With Advanced security cutting technology and user friendly features it ensures safe and reliable document disposal.

80 sheet auto feed and 8 sheet manual feed shredding capacity

4 x 12 mm mini cut particles for enhanced security level P 4

Auto reverse and sleep mode functions for disruption free shredding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy