Rexel 2020 140.00 L Cross Paper Shredder
- RS Stock No.:
- 652-646
- Mfr. Part No.:
- 2020750X
- Brand:
- Rexel
Subtotal (1 unit)*
$6,689.13
(exc. GST)
$7,358.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,689.13 |
*price indicative
- RS Stock No.:
- 652-646
- Mfr. Part No.:
- 2020750X
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 750 | |
| Throat Width | 230mm | |
| Bin Capacity | 140.00L | |
| Also Shreds | Credit Card, Paper Clip, Staples | |
| Cut Size | 4 x 30 mm | |
| Depth | 570mm | |
| Height | 1.13m | |
| Width | 510mm | |
| Series | 2020 | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 750 | ||
Throat Width 230mm | ||
Bin Capacity 140.00L | ||
Also Shreds Credit Card, Paper Clip, Staples | ||
Cut Size 4 x 30 mm | ||
Depth 570mm | ||
Height 1.13m | ||
Width 510mm | ||
Series 2020 | ||
- COO (Country of Origin):
- CN
The Rexel Automatic Cross Cut Paper Shredder is designed to revolutionise your office shredding experience by effortlessly tackling up to 750 A4 sheets at once. With its Advanced cross-cut technology, it transforms sensitive documents into P-4 secure pieces, ensuring the utmost confidentiality. Featuring an impressive 140L bin, this shredder eliminates the hassles of manual feeding and removing staples or paper clips. Ideal for busy workplaces, its built-in anti-jam technology, ultra-quiet operation, and long continuous run time make it an essential addition for maintaining security and efficiency in any office environment.
Auto feeds up to 750 sheets of A4 paper (80gsm) for quick shredding
P-4 cross cut (4x30mm) provides high security for sensitive documents
140L high capacity bin reduces the frequency of emptying
Manual slot available for shredding up to 20 additional sheets
Features castor wheels for convenient mobility around your office
Infra-red sensor alerts when the bin is full, preventing overflow
Ultra-quiet at 55 dBA, making it suitable for shared office spaces
Offers a continuous run time of up to 240 minutes with fan cooling
Includes a pin code lock for added security and confidence
Two-year warranty and cutter warranty ensure lasting quality
Related links
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2020 20.00 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel 2021 30.00 L Cross Paper Shredder
- Rexel 2021 120.00 L Cross Paper Shredder
