Fellowes AutoMax 100M 23 L Mini Shredder
- RS Stock No.:
- 566-762
- Mfr. Part No.:
- 4629301
- Brand:
- Fellowes
Subtotal (1 unit)*
$1,061.67
(exc. GST)
$1,167.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,061.67 |
*price indicative
- RS Stock No.:
- 566-762
- Mfr. Part No.:
- 4629301
- Brand:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Mini | |
| Sheet Capacity | 100 | |
| Throat Width | 220mm | |
| Bin Capacity | 23L | |
| Also Shreds | Paper Clip, Credit Card, Staples | |
| Plug Type | UK | |
| Cut Size | 4 x 10 mm | |
| Series | AutoMax | |
| Depth | 370mm | |
| Standards/Approvals | RoHS | |
| Height | 640mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Mini | ||
Sheet Capacity 100 | ||
Throat Width 220mm | ||
Bin Capacity 23L | ||
Also Shreds Paper Clip, Credit Card, Staples | ||
Plug Type UK | ||
Cut Size 4 x 10 mm | ||
Series AutoMax | ||
Depth 370mm | ||
Standards/Approvals RoHS | ||
Height 640mm | ||
- COO (Country of Origin):
- CN
The Fellowes AutoMax 100M Mini-Cut P-4 Auto Feed Shredder is designed for efficient and secure document disposal. It features a 100-sheet auto feed and 10-sheet manual feed capacity, making shredding convenient. With its Mini-Cut mechanism, each A4 sheet is reduced into over 1000 particles, offering around four times more security than standard cross-cut shredding. It operates non-stop for up to 15 minutes, making it ideal for regular use. Additionally, its Auto Reverse, Silent Shred, and Sleep Mode features ensure safe and disruption-free operation.
Large 23 liter pull-out bin
Extra-small particle size allows capacity of at least 175 sheets
Accepts staples, credit cards, and paper clips through the manual feed slot
Related links
- Fellowes AutoMax 100M AutoMax 100M 23 L Mini Shredder
- Fellowes 462 17 L Mini Paper Shredder
- Fellowes AutoMax 90M AutoMax 90M 17 L Mini Shredder
- Fellowes AutoMax 90M 17 L Mini Shredder
- Fellowes 17 L Mini Bevel Shredder
- Fellowes 470 11 L Strip Paper Shredder
- Fellowes 417 11.5 L Cross Paper Shredder
- Fellowes Powershred 6M Powershred 6M 13 L Mini Shredder
