Leitz 8360 35.00 L Micro Paper Shredder
- RS Stock No.:
- 652-310
- Mfr. Part No.:
- 83601000
- Brand:
- Leitz
Subtotal (1 unit)*
$919.05
(exc. GST)
$1,010.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $919.05 |
*price indicative
- RS Stock No.:
- 652-310
- Mfr. Part No.:
- 83601000
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Paper Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 10 | |
| Throat Width | 223.00mm | |
| Reverse Function | Yes | |
| Bin Capacity | 35.00L | |
| Also Shreds | Paper Clip, Staples | |
| Plug Type | UK | |
| Cut Size | 2 x 15 mm | |
| Width | 380mm | |
| Depth | 380.00mm | |
| Height | 710.00mm | |
| Series | 8360 | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Paper Shredder | ||
Cut Type Micro | ||
Sheet Capacity 10 | ||
Throat Width 223.00mm | ||
Reverse Function Yes | ||
Bin Capacity 35.00L | ||
Also Shreds Paper Clip, Staples | ||
Plug Type UK | ||
Cut Size 2 x 15 mm | ||
Width 380mm | ||
Depth 380.00mm | ||
Height 710.00mm | ||
Series 8360 | ||
- COO (Country of Origin):
- CN
The Leitz IQ OptiMax Office Micro Cut Paper Shredder is designed to offer an exceptional shredding solution for any workplace requiring high security. With its innovative micro-cut technology, this shredder provides peace of mind by securely destroying up to 10 sheets of A4 paper at once into tiny particles, adhering to the stringent DIN P5 security standard. The unique Bin Rotation Technology optimally maximises bin capacity and minimises mess during disposal. Its ultra-quiet operation and sleek design ensure that it discreetly fits into any office environment while providing continuous runtime of 120 minutes, making it Ideal for sustained shredding needs. This shredder is not only efficient but also user-friendly, featuring dynamic LED displays and a range of intelligent functions that enhance the overall shredding experience.
Shreds up to 10 sheets of A4 paper in just 10 seconds, ensuring efficient document destruction
Equipped with Bin Rotation Technology, increasing bin capacity by 33% to accommodate more paper before emptying
Generous 35L bin capacity holds up to 550 A4 sheets, reducing the frequency of bin emptying
Dynamic LED rotating display provides clear feedback on operational status, including bin full and door open warnings
Ultra-quiet operation fosters a calm work atmosphere, making it Ideal for shared office spaces
Continuous runtime of 120 minutes allows for uninterrupted shredding, perfect for busy workplaces
Anti-jam technology helps prevent blockages by automatically stopping and reversing when too much paper is inserted
Compact circular design ensures it fits easily into tight spaces, optimising office ergonomics
Four high-quality castor wheels make it portable and easy to move across different office locations
2+1 years guarantee provides confidence in the product's durability and performance
Related links
- Rexel 2020 110.00 L Micro Paper Shredder
- Rexel 2021 120.00 L Micro Paper Shredder
- Rexel 2020 60.00 L Micro Paper Shredder
- Fellowes 470 11 L Strip Paper Shredder
- Fellowes 417 11.5 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Fellowes 462 17 L Mini Paper Shredder
