Rexel 2020 60.00 L Micro Paper Shredder
- RS Stock No.:
- 652-309
- Mfr. Part No.:
- 2020300M
- Brand:
- Rexel
Subtotal (1 unit)*
$2,652.70
(exc. GST)
$2,917.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,652.70 |
*price indicative
- RS Stock No.:
- 652-309
- Mfr. Part No.:
- 2020300M
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 300 | |
| Throat Width | 230mm | |
| Bin Capacity | 60.00L | |
| Also Shreds | Paper Clip, Staples | |
| Cut Size | 2 x 15 mm | |
| Width | 415mm | |
| Depth | 465mm | |
| Height | 806mm | |
| Series | 2020 | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Micro | ||
Sheet Capacity 300 | ||
Throat Width 230mm | ||
Bin Capacity 60.00L | ||
Also Shreds Paper Clip, Staples | ||
Cut Size 2 x 15 mm | ||
Width 415mm | ||
Depth 465mm | ||
Height 806mm | ||
Series 2020 | ||
- COO (Country of Origin):
- CN
The Rexel Automatic Micro Cut Paper Shredder is designed to enhance your office efficiency and security. Capable of shredding up to 300 A4 sheets at once, it transforms standard documents into secure P-5 micro cut pieces, perfect for safeguarding sensitive information. No need for manual feeding, as this machine handles the task effortlessly, accommodating staples and paper clips with ease. Featuring a spacious 60L pull-out bin for convenient waste disposal, coupled with a sleek black finish, this shredder merges functionality with modern style, making it an Ideal addition to any workplace setting.
Automatically shreds up to 300 sheets of A4 paper to ensure maximum productivity
Micro cut technology provides top-tier security with particle dimensions of 2x15mm
60L capacity pull-out bin reduces the frequency of emptying during heavy use
Infrared sensor alerts when the bin is full, preventing mess and inefficiency
Ultra-quiet operation at 55 dBA allows for discreet use in shared office environments
Anti-jam technology ensures smooth shredding without interruptions
Manual slot available for shredding up to 8 sheets for added versatility
Capable of shredding not just paper, but also credit cards, staples, and paper clips
Equipped with a touch control panel featuring a pin code lock for enhanced security
Built for a continuous run time of 60 minutes, Ideal for busy office settings
Related links
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 110.00 L Micro Paper Shredder
- Rexel 2021 120.00 L Micro Paper Shredder
- Leitz 8360 35.00 L Micro Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
