Rexel 2020 110.00 L Micro Paper Shredder
- RS Stock No.:
- 652-643
- Mfr. Part No.:
- 2020600M
- Brand:
- Rexel
This image is representative of the product range
Subtotal (1 unit)*
$7,176.09
(exc. GST)
$7,893.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,176.09 |
*price indicative
- RS Stock No.:
- 652-643
- Mfr. Part No.:
- 2020600M
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 600 | |
| Throat Width | 230mm | |
| Bin Capacity | 110.00L | |
| Also Shreds | Credit Card, Paper Clip, Staples | |
| Cut Size | 2 x 15 mm | |
| Width | 510mm | |
| Height | 1.03m | |
| Series | 2020 | |
| Depth | 570mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Micro | ||
Sheet Capacity 600 | ||
Throat Width 230mm | ||
Bin Capacity 110.00L | ||
Also Shreds Credit Card, Paper Clip, Staples | ||
Cut Size 2 x 15 mm | ||
Width 510mm | ||
Height 1.03m | ||
Series 2020 | ||
Depth 570mm | ||
- COO (Country of Origin):
- CN
The Rexel Automatic Micro Cut Paper Shredder is designed to simplify your document destruction needs, making it Ideal for busy office environments. This high-capacity shredder effortlessly handles up to 600 A4 sheets at once, transforming them into tiny P-5 micro cut pieces for unmatched security. With an impressive 110L pull-out bin, it minimises the need for frequent emptying, while Advanced features like anti-jam technology and continuous run time provide reliability and ease of use. No more manual feeding or worrying about staples and clips, this shredder automates the entire process for a seamless experience.
Auto feeds up to 600 sheets of A4 paper at a time, perfect for high-volume tasks
Micro cut shreds paper into P-5 classified pieces for enhanced security
Offers a generous 110L high-capacity bin, reducing paper collection interruptions
Incorporates anti-jam technology to ensure smooth operation
Features an ultra-quiet noise level of just 55 dBA, maintaining a peaceful work environment
Equipped with infrared bin full sensor to alert users when it's time to empty
Includes a touch control panel with a pin code lock for improved safety
Supports continuous run time of up to 240 minutes, Ideal for extensive shredding tasks
Conveniently shreds credit cards, staples, and paper clips without prior preparation
Comes with a 2-year warranty, offering peace of mind on your investment
Related links
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 60.00 L Micro Paper Shredder
- Rexel 2021 120.00 L Micro Paper Shredder
- Leitz 8360 35.00 L Micro Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
