nVent SCHROFF Varistar Series Shelf x 682 mm

Subtotal (1 unit)*

$357.08

(exc. GST)

$392.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.08

*price indicative

RS Stock No.:
269-8561
Distrelec Article No.:
152-38-340
Mfr. Part No.:
21130-355
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Telescopic Shelf

Product Type

Shelf

Depth

682mm

Material

Steel

Standards/Approvals

No

Series

Varistar

RoHS Status: Exempt

COO (Country of Origin):
FR
The nVent SCHROFF 19 telescopic shelf for varistar has hammer head perforation for assembly with cable ties. It has static load carrying capacity of 70 kg.

Locking with T-bar lock possible

Perforated cut-outs for assembling cable ties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy