nVent SCHROFF Varistar Series 38 U Steel Server Rack , 600 mm

Discontinued
RS Stock No.:
245-7776
Distrelec Article No.:
304-23-772
Mfr. Part No.:
10130-005
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Server Rack

Series

Varistar

Rack Unit

38U

Material

Steel

Standards/Approvals

RoHS

Overall Width

600mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schroff Varistar IP 20 Cabinet, comes with a Glass front door and a Steel rear door. The Doors come with single point locking, side panels with quick release fastener. This Highly versatile, robust welded steel frame electronics cabinet comes with a wide range of available features including cooling options from fans to 40kW air-to-water chillers, shock, vibration and seismic resistance up to NEBS GR-63-CORE Bellcore zone 4 and industry leading radio-frequency/electromagnetic (RFI / EMI) shielding of 60 dB at 1 GHz, 40 dB at 3 GHz (tested to IEC 61587-3). It has an IP Protection rating of IP20.

Frame and Cladding material is Steel

Frame and Cladding colours are Black grey and Light grey respectively

Height x Width x Depth dimensions are 1800 x 600 x 800 mm

It has Rack height of 38U with Static load capacity of 400 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy