nVent SCHROFF Varistar Series Shelf x 500 mm
- RS Stock No.:
- 269-8562
- Mfr. Part No.:
- 21130-357
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$301.08
(exc. GST)
$331.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.08 |
*price indicative
- RS Stock No.:
- 269-8562
- Mfr. Part No.:
- 21130-357
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Telescopic Shelf | |
| Product Type | Shelf | |
| Depth | 500mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | Varistar | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Telescopic Shelf | ||
Product Type Shelf | ||
Depth 500mm | ||
Material Steel | ||
Standards/Approvals No | ||
Series Varistar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF 19 telescopic shelf for varistar has hammer head perforation for assembly with cable ties. It has static load carrying capacity of 70 kg.
Locking with T-bar lock possible
Perforated cut-outs for assembling cable ties
Related links
- nVent SCHROFF Varistar Series Shelf x 682 mm
- nVent SCHROFF Shelf x 700 mm
- nVent SCHROFF Varistar Series 38 U Steel Server Rack , 600 mm
- nVent SCHROFF Varistar Series Black RAL 7031 600 mm
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 800 mm, 600 mm 1800 mm
- nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 600 mm, 600 mm 2000 mm
- nVent SCHROFF Varistar Series Black RAL 7031 600 mm
- nVent SCHROFF Varistar Series RAL 7035 600 mm
