nVent SCHROFF Eurorack Series Shelf x 680 mm
- RS Stock No.:
- 269-8563
- Mfr. Part No.:
- 22117-843
- Brand:
- nVent SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-8563
- Mfr. Part No.:
- 22117-843
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Shelf | |
| Sub Type | Fixed Shelf | |
| Depth | 680mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | Eurorack | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Shelf | ||
Sub Type Fixed Shelf | ||
Depth 680mm | ||
Material Steel | ||
Standards/Approvals No | ||
Series Eurorack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF Euro rack 19 shelf has static load-carrying capacity of 75 kg. When used as a partial-width shelf a third 19 plane is required.
Mounting height 1 U
Perforated cut-outs for assembling cable ties
Related links
- nVent SCHROFF Eurorack Series Shelf for Use with Varistar CP, 1 Per Pack Piece(s)
- nVent SCHROFF Eurorack Series Slide Rail for Use with 19 in Chassis, 10 Per Pack Piece(s)
- nVent SCHROFF Eurorack Series Slide Rail for Use with Cabinet Uprights or 19 in Panel/Slide Mounts, 2 Per Pack Piece(s)
- nVent SCHROFF Eurorack Series Aluminium Telescopic Rail for Use with Cabinet 600 mm x 800 mm x 680mm
- nVent SCHROFF Varistar Series Shelf x 682 mm
- nVent SCHROFF Varistar Series Shelf x 500 mm
- nVent SCHROFF Novastar Series Shelf x 682 mm
- nVent SCHROFF Novastar Series Shelf x 1000 mm
