nVent SCHROFF Shelf x 700 mm

Subtotal (1 unit)*

$324.29

(exc. GST)

$356.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$324.29

*price indicative

RS Stock No.:
269-8560
Mfr. Part No.:
21130-345
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Shelf

Sub Type

Fixed Shelf

Depth

700mm

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The nVent SCHROFF Varistar 19 shelf has static load-carrying capacity of 30 kg.

Includes GND/grounding

For mounting on four 19 panel/slide mounts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy