nVent SCHROFF Varistar Series 38 U-Rack Server Cabinet 800 mm, 600 mm 1.8 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-7772
Mfr. Part No.:
10130-002
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Rack Unit

38U

Door Type

Single Door

Product Type

Server Cabinet

Mount Type

Floor Standing

External Height

1.8m

External Depth

800mm

External Width

600mm

IP Rating

IP20

Series

Varistar

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schroff Varistar Deco Cabinet comes with 19" panel mounts integrated into decoration frame. The Rear door has single point locking, side panels with quick release fastener. It has highly versatile, robust welded steel frame electronics cabinet with a wide range of available features including protection against dust and water (IP 20 and IP 55), cooling options from fans to 40kW air-to-water chillers, shock, vibration and seismic resistance up to NEBS GR-63-CORE Bellcore zone 4 and industry leading radio-frequency/electromagnetic (RFI / EMI) shielding of 60 dB at 1 GHz, 40 dB at 3 GHz.

Frame and Cladding material is Steel

Frame and Cladding colours are Grey and Light grey respectively

Height x Width x Depth dimensions are 1800 x 600 x 800 mm

It has Rack height of 38U with Static load capacity of 400 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy