nVent SCHROFF Novastar Series Shelf x 1 m
- RS Stock No.:
- 269-8603
- Mfr. Part No.:
- 27230-089
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$131.19
(exc. GST)
$144.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.19 |
*price indicative
- RS Stock No.:
- 269-8603
- Mfr. Part No.:
- 27230-089
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Fixed Shelf | |
| Product Type | Shelf | |
| Depth | 1m | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | Novastar | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Fixed Shelf | ||
Product Type Shelf | ||
Depth 1m | ||
Material Steel | ||
Standards/Approvals No | ||
Series Novastar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF mounting height 1 U, for fitting on the vertical cabinet uprights. It has static load carrying capacity of 75 kg.
Perforated for assembling cable ties
Related links
- nVent SCHROFF Novastar Series Shelf x 682 mm
- nVent SCHROFF Novastar Series for Use with Novastar 1 Per Pack Piece(s) 2145 mm 553mm
- nVent SCHROFF Grey Shelf 75kg Load, 488mm x 350 mm
- nVent SCHROFF Grey Shelf 75kg Load, 488mm x 650 mm
- nVent SCHROFF Grey Shelf 75kg Load, 488mm x 450 mm x 1151 mm x 495 mm
- nVent SCHROFF Novastar Series Swivel Caster for Use with Novastar, M12 Thread 2145 mm 553mm
- nVent SCHROFF Varistar Series Shelf x 682 mm
- nVent SCHROFF Eurorack Series Shelf x 680 mm
