nVent SCHROFF Novastar Series Shelf x 682 mm
- RS Stock No.:
- 269-8605
- Mfr. Part No.:
- 27230-109
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$402.33
(exc. GST)
$442.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.33 |
*price indicative
- RS Stock No.:
- 269-8605
- Mfr. Part No.:
- 27230-109
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Shelf | |
| Sub Type | Telescopic Shelf | |
| Depth | 682mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | Novastar | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Shelf | ||
Sub Type Telescopic Shelf | ||
Depth 682mm | ||
Material Steel | ||
Standards/Approvals No | ||
Series Novastar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF 19 telescopic shelf for varistar has hammer head perforation for assembly with cable ties. It has static load carrying capacity of 70 kg.
Locking with T bar lock possible
Perforated cut outs for assembling cable ties
Related links
- nVent SCHROFF Novastar Series Shelf x 1000 mm
- nVent SCHROFF Varistar Series Shelf x 682 mm
- nVent SCHROFF Novastar Series for Use with Novastar 1 Per Pack Piece(s) 2145 mm 553mm
- nVent SCHROFF Eurorack Series Shelf x 680 mm
- nVent SCHROFF Varistar Series Shelf x 500 mm
- nVent SCHROFF Novastar Series Swivel Caster for Use with Novastar, M12 Thread 2145 mm 553mm
- nVent SCHROFF Grey Shelf 75kg Load, 488mm x 350 mm
- nVent SCHROFF Grey Shelf 75kg Load, 488mm x 650 mm
