Get a bulk buy discount
Add 5 more to save $49.90
View bulk pricing optionsSubtotal (1 unit)*
$285.00
(exc. GST)
$313.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $285.00 | - |
| 5 - 9 | $275.02 | $49.90 |
| 10 + | $262.20 | $228.00 |
*price indicative
- RS Stock No.:
- 223-9794
- Mfr. Part No.:
- 2383030
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Shelf | |
| Sub Type | TFT Holder | |
| Material | Sheet Steel | |
| Finish | Spray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Shelf | ||
Sub Type TFT Holder | ||
Material Sheet Steel | ||
Finish Spray | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal TFT Holder is a preferred choice for having TFT monitors secured in the holder.
Has Spray Finished surface
- RS Stock No. 2508668
- Mfr. Part No. 1407994
Each
$94.41
- RS Stock No. 2633778
- Mfr. Part No. 7153005
Each (In a Pack of 2)
$119.70












