Rittal Black Steel Blanking Panel, 3 U
- RS Stock No.:
- 263-3778
- Mfr. Part No.:
- 7153005
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$239.40
(exc. GST)
$263.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $119.70 | $239.40 |
*price indicative
- RS Stock No.:
- 263-3778
- Mfr. Part No.:
- 7153005
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Blanking Panel | |
| Colour | Black | |
| Handle | Yes | |
| Material | Steel | |
| Ventilated | No | |
| Rack Unit | 3U | |
| Sub Type | Blanking Panel | |
| Standards/Approvals | GOST | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Blanking Panel | ||
Colour Black | ||
Handle Yes | ||
Material Steel | ||
Ventilated No | ||
Rack Unit 3U | ||
Sub Type Blanking Panel | ||
Standards/Approvals GOST | ||
Hinges No | ||
The Rittal blanking panel is as an extension cover or for population as required.
Available in RAL 9005 color
- RS Stock No. 1876629
- Mfr. Part No. 8620053
Each (In a Pack of 2)
$830.30
- RS Stock No. 2633780
- Mfr. Part No. 7156005
Each (In a Pack of 2)
$199.50
- RS Stock No. 4371968
- Mfr. Part No. 20838-110
1 Bag of 5
$34.16
Related links
- Rittal Black Steel Blanking Panel, 6 U
- Rittal Black Steel Blanking Panel, 2 U
- Rittal Black Steel Blanking Panel, 1 U
- Takachi Electric Industrial Black Steel Blanking Panel, 1 U 482.6mm
- StarTech.com Black Steel Blanking Panel Shielded 493 mm 44mm
- StarTech.com Black Steel Blanking Panel Shielded 483 mm 13mm
- Takachi Electric Industrial Black Steel Blanking Panel 482.6 x 88mm
- Takachi Electric Industrial Black Steel Blanking Panel 482.6 x 132.5mm











