Rittal CP Series Zinc Adapter for Use with Support Arm Connection x 120 mm x 65mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$180.50

(exc. GST)

$198.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$180.50
5 - 9$174.16
10 +$166.07

*price indicative

RS Stock No.:
223-8726
Mfr. Part No.:
6206440
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Adapter

Accessory Type

Adapter

Length

120mm

For Use With

Support Arm Connection

Width

65mm

Material

Zinc

Colour

RAL 7035

Series

CP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal tilting adaptor 10° mounting between coupling, system 60 or attachment, system 60 and the command panel.

Colour is light grey

Used die-cast zinc material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy