Phoenix Contact Powder Coated Steel Marshalling Panel, 1 U, 31.6 HP, Shielded
- RS Stock No.:
- 250-8668
- Mfr. Part No.:
- 1407994
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$94.41
(exc. GST)
$103.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.41 |
*price indicative
- RS Stock No.:
- 250-8668
- Mfr. Part No.:
- 1407994
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Rack Panel | |
| Material | Powder Coated Steel | |
| Horizontal Pitch | 31.6HP | |
| Rack Unit | 1U | |
| Shielding | Shielded | |
| Sub Type | Marshalling Panel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Rack Panel | ||
Material Powder Coated Steel | ||
Horizontal Pitch 31.6HP | ||
Rack Unit 1U | ||
Shielding Shielded | ||
Sub Type Marshalling Panel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marshalling panel use for easy cable management. It has light grey colour and housing material is steel.
482.6 mm width
44.45 mm height
31.6 mm drill hole distance
Related links
- Phoenix Contact Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Black Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Light Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Black Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Grey Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Kensington Aluminium (Powder Coated Aluminium) Galvanised Steel Steel Flexible
- RS PRO Red 24-Lock Lockout Powder Coated Steel Lockout, 6.5 mm
- Master Lock 1-Lock Lockout Powder Coated Steel Circuit Breaker Lockout
