Rittal Shelf x 35 mm
- RS Stock No.:
- 202-3806
- Mfr. Part No.:
- 2515300
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$152.51
(exc. GST)
$167.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $152.51 |
| 5 + | $148.24 |
*price indicative
- RS Stock No.:
- 202-3806
- Mfr. Part No.:
- 2515300
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Wiring Plan Pocket | |
| Product Type | Shelf | |
| Depth | 35mm | |
| Height | 575mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Wiring Plan Pocket | ||
Product Type Shelf | ||
Depth 35mm | ||
Height 575mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal wiring plan pocket is of variable width and is for AX. It is made of sheet steel and is used for fastening to the perforated door strip at any height. Assembly screws are supplied with the supply package. Only in conjunction with perforated door strip, for installation in AX stainless steel. The depth is 35 mm of the plan pocket.
Variable in width
Easily adjustable in width
RAL 7035 colour
