Rittal PS Series Light Grey Shelf, 613mm x 400 mm
- RS Stock No.:
- 223-9813
- Mfr. Part No.:
- 4638800
- Brand:
- Rittal
Subtotal (1 unit)*
$303.94
(exc. GST)
$334.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.94 |
*price indicative
- RS Stock No.:
- 223-9813
- Mfr. Part No.:
- 4638800
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Depth | 400mm | |
| Colour | Light Grey | |
| Material | Sheet Steel | |
| Finish | Grey | |
| Height | 400mm | |
| Standards/Approvals | No | |
| Width | 613mm | |
| Series | PS | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Depth 400mm | ||
Colour Light Grey | ||
Material Sheet Steel | ||
Finish Grey | ||
Height 400mm | ||
Standards/Approvals No | ||
Width 613mm | ||
Series PS | ||
- COO (Country of Origin):
- TR
Rittal Series PS Shelf, Sheet Steel, 613x800mm - 4638800
This shelf is a flexible storage option designed for easy use in various industrial settings. With a robust surface area of 613x800mm, and made from durable sheet steel, it is well-suited for holding equipment and tools. It can support a maximum load of 300N, making it appropriate for various tasks.
Features & Benefits
• 400mm depth optimises space usage
• Light grey colour offers a clean appearance
• Durable sheet steel construction enhances longevity
• Designed for fitting on tubular door frames
Applications
• Suitable for programming units in control cabinets
• Ideal for servicing access in electrical systems
• Supports tools and equipment in mechanical settings
• Compatible with multiple enclosure types
Will it provide adequate support for heavy items?
It can support a maximum load of 300N.
Is it easy to store when not in use?
Yes, it features a foldable design for compact storage.
Related links
- Rittal PS Series RAL 7035 Shelf, 6mm x 90 mm
- Rittal DK 7484.035 Series Grey Shelf 671mm x 400 mm x 100 mm
- Rittal DK 7464.035 Series Grey Shelf 471mm x 400 mm x 100 mm
- Rittal DK 7164.035 Series Grey Shelf 471mm x 400 mm x 100 mm
- Rittal DK Series Grey Cantilever Shelf 25kg Load, 482.6mm x 400 mm
- Rittal DK Series Light Grey Shelf 10kg Load, 482.6mm x 140 mm
- Rittal PS 4638 Series Shelf
- Rittal DK Series RAL 7035 Shelf 671mm x 400 mm x 100 mm
